1717106-1
0.64 III 12POS PLUG ASSY
Enhance your automotive connectivity with our TH/.025 Connector System, designed for female terminals. With two rows and a pitch of .087 inches (2.2 mm), this housing accommodates 12 positions for signal transmission, ensuring reliable performance. Constructed from UL 94-HB rated PBT for durability, it operates seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). Featuring a 180° cable exit angle and integrated locking feature, this connector system offers easy installation and secure connection. Its natural body color complements any setup, making it a versatile choice for your automotive applications. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility. Elevate your wiring setups with this essential component, whether for wire-to-wire, wire-to-board, or wire-to-device connections. Ideal for automotive use, it provides a crucial link in your vehicle's electrical system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1717106-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 15.4 mm, .606 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717106-1 |
SKU: | AMP1717106-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |