1717396-2
0.64 SMD 16P CAP ASSEMBLY V-TYPE
Enhance your automotive connectivity with this high-performance black TH/.025 Connector System. Designed for surface mount termination, it ensures reliable signal transmission in demanding environments. With a maximum operating temperature of up to 221°F, it offers durability and stability in extreme conditions. Featuring 16 rows and a pitch of 2.2mm, it provides ample connectivity options for your PCB. This connector is UL 94V-0 compliant, guaranteeing safety and quality. Whether for signal or power applications, its 12V DC voltage rating meets automotive standards. With a compact vertical/180° mount orientation and wave solder capability, it's easy to integrate into your designs. Trust in its robust construction and RoHS compliance for efficient and environmentally friendly performance. Elevate your automotive electronics with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717396-2 |
Color: | Black |
Series: | TH/.025 Connector System |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Package Quantity: | 16 |
Number of Positions: | 16 |
Mount Orientation: | Vertical/180° |
GPL: | N24 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 16 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.283 in, 32.6 mm |
PCB Mount Alignment: | With |
Length: | 16.2 mm, .638 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 20 mm, .787 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1717396-2 |
SKU: | AMP1717396-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |