1717832-2
MINI PCI EXPRESS EMBOSS TAPE LATCH
Easily secure your Mini PCI Express connections with our Emboss Tape Latch, designed for seamless installation on your PCB. This female connector features 52 contacts in 2 rows, crafted from durable copper alloy with tin plating for reliable conductivity. Meeting UL 94V-0 standards for safety, its black thermoplastic housing ensures robust performance in a wide temperature range from -55 to 85°C (-67 to 185°F). With a pitch of .8mm (.031 in) and polarization for precise mating alignment, this connector guarantees efficient data and device connectivity. Suitable for various applications in electronics, it comes in a package of 500 units for convenience. Trust in its quality and RoHS compliance for environmentally conscious projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717832-2 |
Series: | Mini PCI Express |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 52 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Pitch: | .031 in, .8 mm |
Row Spacing: | .031 in, .8 mm |
Package Quantity: | 500 |
Number of Positions: | 52 |
Housing Color: | Black |
GPL: | 053 |
Packaging: | Tin |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K815 |
Height Above PC Board: | .157 in |
Stackable: | No |
ECCN: | EAR99 |
Stack Height: | .157 in, 4 mm |
Bus Type: | Mini PCI Express |
Ejector Location: | None |
Insertion Style: | Direct Insert |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1717832-2 |
SKU: | AMP1717832-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |