| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718156-1 |
| Color: | Black |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| IP Rating: | IP67, IP69K |
| Number of Positions: | 10 |
| Cable Exit Angle: | Other |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1718156-1 |
1718156-1
| Heilind Number: | AMP1718156-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1718156-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this AMP MCP 2.8 Socket Housing Assembly, featuring 10 positions for efficient power distribution. Designed for durability, it boasts a black color and IP67/IP69K rating for reliable performance in various environments. With a 5mm pitch, this connector is part of the AMP MCP Connector System, ideal for automotive, truck, bus, and off-road applications. Its two-row configuration offers versatility, while the cable exit angle ensures convenient installation. Trust in its quality for seamless integration into your vehicle's electronic systems. Elevate your connectivity with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968855-3 | ![]() | |
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 1-968855-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() | |
| TE Connectivity 1-968855-2 | ![]() |


