1718562-1
REC. HSG.,4POSN.,RAD.SEAL,AMP MCP2.8K
Enhance connectivity in automotive applications with this 4-position AMP MCP 2.8 Housing. Featuring a radial seal for optimal performance, this durable PBT housing accommodates female terminals with precision. With a 6mm pitch and a 12V DC voltage rating, it ensures reliable signal transmission in demanding environments. Designed for wire-to-wire, wire-to-board, and wire-to-device connections, it offers versatility in assembly. Its black body color and compact dimensions make it a discreet yet essential component. Meeting RoHS compliance standards, this housing is both environmentally friendly and serviceable, with a wide operating temperature range of -40 to 130°C. Perfect for automotive circuit applications, it provides secure and efficient power distribution, with a primary locking feature for added safety. Upgrade your connector system with this high-quality AMP MCP 2.8 Housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1718562-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N10 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.457 in |
Cable Exit Angle: | 180° |
Height: | 22.7 mm, .894 in |
Width: | 1.299 in, 33 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | I |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1718562-1 |
SKU: | AMP1718562-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |