1718705-2
SINGLE WIRE SEAL
Enhance your automotive wiring with our Single Wire Seal in striking red. Part of the Timer Connector System, this high-quality seal ensures reliable performance in any vehicle application. Designed for easy installation and a secure fit, it provides essential protection against moisture and debris, helping to maintain optimal connectivity. With RoHS compliance and a trusted supplier guarantee, you can trust in the durability and sustainability of this essential automotive accessory. Elevate your wiring setup with the Automotive Seals & Cavity Plugs collection, where quality meets convenience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1718705-2 |
Color: | Red |
Series: | Timer Connector System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1718705-2 |
Material: | Silicone |
Cavity Diameter: | 3.6 mm / .142 in |
Cable Insulation Diameter: | .9 - 1.2 mm / .0354 - .047 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |