Enhance your automotive connectivity with the MCON 1.2 LL TAB SWS AG terminal. Designed for optimal performance, this crimp-type connector boasts a contact plating of tin, ensuring reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), it's a durable solution for various applications. With a wire size compatibility of 20 AWG (.5 - .75 mm²) and a primary locking feature of Locking Lance, this terminal guarantees secure and efficient connections. Perfect for automotive, truck, bus, and off-road use, it complies with RoHS standards, meeting environmental regulations with ease. Upgrade your connectivity with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1718760-3
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1718760-3
series:MCON Interconnection System
Seal Type:Single Wire Seal (SWS)
Interface Plating:Silver (Ag)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.3 - 1.9 mm / .051 - .074 in
Wire Size Search:19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: