1718762-3
MCON 1.2 LL TAB SWS AG
Enhance your automotive, truck, bus, or off-road electrical connections with our MCON 1.2 LL TAB SWS AG terminals. Designed for optimal performance in demanding environments, these connectors feature a crimp termination method with tin contact plating, ensuring secure and reliable conductivity. With an amperage rating of 10A and compatibility with 16-18 AWG wire sizes, they are perfect for a wide range of applications. The F-Crimp design and locking lance provide added durability and stability, while the tab splice type makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), these RoHS-compliant terminals are the ideal choice for your automotive wiring needs. Trust in our high-quality connectors for efficient and long-lasting electrical connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1718762-3 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 16 - 18 AWG, 1 - 1.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1718762-3 |
series: | MCON Interconnection System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | 1.9 - 2.4 mm / .075 - .094 in |
Wire Size Search: | 19 AWG / 20 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/10/2014 | P-14-010078 - Product improvement.This PCN is addition to PCN E-12-003622, clarification of timeline for first parts Estimated first Ship Date for changed Parts : end of 2014 Mixed Shipment is possible. | Download |