| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172106-5 |
| Amperage: | 3.5 A |
| Housing Material: | Nylon GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | 22.5 mm, .886 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172106-5 |
| SKU: | AMP172106-5 |
172106-5
| Heilind Number: | AMP172106-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172106-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with the V-TYPE E.I.S CONN. 5P ASSY, a high-performance 5-pin assembly designed for seamless board mount installation. With a durable Nylon GF housing, this connector ensures reliable operation in various applications. Featuring brass contacts with Tin plating, it offers efficient signal transmission with a maximum voltage of 250 VAC and amperage of 3.5 A. The 5 mm pitch and through-hole solder termination method facilitate easy integration, while the UL 94V-0 flammability standard compliance guarantees safety. Its low-profile design, vertical mount orientation, and bag packaging make it convenient for use. Ideal for signal circuitry, this connector operates within a wide temperature range, making it suitable for diverse environments. With a mating retention feature and without strain relief, it provides secure and efficient connectivity in wire-to-board systems. Upgrade your PCB assembly with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-5 | ![]() |


