| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ORWH-SS-112D1F000 |
| Amperage: | 15 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Zinc Oxide (AgZnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 400 Ω |
| Coil Current: | .03 A |
| Coil Voltage: | 12 VDC |
| Maximum Output Voltage: | 277 V |
| Maximum Switching Voltage: | 277 VAC, 28 VDC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC, 28 VDC |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1721150-5 |
ORWH-SS-112D1F000
Specifications
Detailed Description
Introducing the ORWH-SS-112D1F,000, a high-performance power relay designed for precision circuit board applications. With a silver zinc oxide contact material and a single pole configuration, this relay guarantees reliable conductivity and seamless operation. Boasting a 15A amperage rating and a coil voltage of 12VDC, it offers optimal power control for a variety of electronic systems. Featuring a 1 Form C contact arrangement, it ensures versatile switching capabilities. RoHS compliant and with a wide operating temperature range of -30 to 70°C, this relay is built to withstand harsh environmental conditions. Trust in the ORWH-SS-112D1F,000 for efficient and durable power management in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN-25-241603 - New Design. To fulfill our commitment to reducing carbon emissions, we have implemented a new design for our contacts. This does not change the materials or performance of the contacts; the relays maintain the same performance before and after the change. | Download | |||

