172164-1
1 CIR UNIV M-N-L PLUG
The Mini-Universal MATE-N-LOK Housing, a reliable solution for power and signal applications. This CSA and UL certified connector features a single row design with a panel mount for easy installation. Crafted from durable Nylon 6/6 material in a natural color, it ensures robust performance in a wide operating temperature range. With a voltage rating of 600 VAC and 600 VDC, it guarantees safe and efficient connectivity. The crimp termination method and inline contact layout make it suitable for wire-to-wire connections. RoHS compliant and meeting UL 94V-0 flammability standards, this connector is a sustainable choice for various appliances. Each package includes 500 units, ideal for bulk installations. Elevate your connectivity with the Mini-Universal MATE-N-LOK Housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 172164-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 238 |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Contact Layout: | Inline |
Connector Length: | 23.7 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 6.9 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 172164-1 |
SKU: | AMP172164-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2023 | PCN-23-176298 - Adding additional resin option on Production drawing of listed part number's. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawing | Download |
03/04/2014 | E-13-016607 - Document Clarification. | Download |