Enhance cable management with our Die Cast Cable Clamp Kit in Size 1 from the AMPLIMITE Kit CST series. This essential accessory features a durable two-piece RFI/EMI shield, providing protection for up to 9 cable positions. Crafted with a nickel over copper plating finish, it ensures reliable performance in a wide operating temperature range. With a 180° cable exit angle and included grommets, installation is seamless for cables with insulation diameters ranging from 4.7 to 8.13mm. Made of high-quality zinc alloy, this kit meets RoHS compliance standards, making it a sustainable choice for maintaining secure cable connections in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748676-1
Series:AMPLIMITE Kit CST
Accessory Type:Backshell/Cable Clamp
Shell Size:1
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:9
Shield Plating Material:Nickel over Copper
Shield Plating Finish:Bright
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:Yes
Screw Hole Thread Size:4-40
Cable Exit Angle:180°
Cable Insulation Diameter:.185 - .32 in, 4.7 - 8.13 mm
Grommets:With
Cable Clamp Material:Zinc Alloy
Grommets Per Set:4
Part Aliases:5748676-1
Jackscrew Part Number:747784-3
SKU:AMP5748676-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021901 - Part status change.The listed part numbers below will be discontinued and no longer available.Download
12/17/2021P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download