E.I. 5P CAP F.H.STD TYPE ;E.I. 5P CAP F.H.STD TYPE, NATURAL
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 172211-5
Color: Natural
Amperage: 2 A
Connector Type: Housing
Gender: Plug
Housing Material: Nylon 6/6
Number of Contacts: 5
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Overall Height: 6.4
Overall Length: 15.4
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 350 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Number of Positions: 5
Housing Color: Natural
Insulation Resistance: 500 MΩ
GPL: 289
Profile: Standard
Mating Retention Type: Lock
Packaging: Bag
Operating Temperature Range: -20 - 95 °C, -4 - 203 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: 6.4 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Lock
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1593
Circuit: Standard
Contact Layout: Inline
Connector Length: 15.4 mm
Connector System: Wire to Board
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
Material Flammability Standard: UL 94V-0
Part Aliases: 172211-5
SKU: AMP172211-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: