170376-2
EI-SRS COSI CONTACT
Enhance your connectivity with the EI-SRS COSI CONTACT, a high-performance male pin featuring Phosphor Bronze construction for durability. Perfect for signal circuit applications, this contact offers a secure fit with wire sizes ranging from 26 to 20 AWG. Operating efficiently in temperatures from -20 to 105°C, it guarantees reliable performance in various environments. With a package quantity of 15,000 and RoHS compliance, it's ideal for large-scale projects while meeting environmental standards. Its Pre-Tin plating on the contact mating area ensures efficient signal transmission, making it a valuable component in wire-to-wire and wire-to-board connections. Trust in its 750 V AC dielectric withstanding voltage and 500 MΩ insulation resistance for safe and stable operation.Upgrade your connectivity with the EI-SRS COSI CONTACT.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170376-2 |
Amperage: | 2 A |
Gender: | Male |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Phosphor Bronze |
Contact Type: | Pin |
Package Quantity: | 15000 |
Insulation Resistance: | 500 MΩ |
GPL: | 289 |
Packaging: | Strip |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | .38 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1592 |
Wire Size: | .12 - .5 mm², 26 - 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Wire Contact Termination Area Plating Thickness: | .8 µm |
Part Aliases: | 170376-2 |
SKU: | AMP170376-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2014 | P-13-009672 - Manufacturing location change. | Download |