170376-3

EIS CONN. PIN CONTACT

Enhance your signal connectivity with the EIS CONN. PIN CONTACT. This male connector, designed for cable mount (free-hanging) applications, ensures reliable performance with its phosphor bronze construction. With a current rating of 2 A and gold plating in the mating area, it guarantees efficient signal transmission. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it is suitable for various environments. Its insulation resistance of 500 MΩ and 750 V AC dielectric withstanding voltage provide added safety. This connector, conforming to RoHS standards, is ideal for wire-to-wire and wire-to-board setups, accommodating 26-20 AWG wire sizes. Whether for industrial or consumer electronics, the EIS CONN. PIN CONTACT offers quality and performance in every connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170376-3
Amperage:2 A
Gender:Male
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Contact Type:Pin
Package Quantity:15000
Insulation Resistance:500 MΩ
GPL:289
Packaging:Strip
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1592
Wire Size:.12 - .5 mm², 26 - 20 AWG
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Accepts Wire Insulation Diameter:.043 - .075 in, 1.09 - 1.91 mm
Wire Contact Termination Area Plating Material:Pre-Tin
Wire Contact Termination Area Plating Thickness:.8 µm
Part Aliases:170376-3
SKU:AMP170376-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2014P-13-009672 - Manufacturing location change.Download