172327-1
UNIV M-N-L HSG
Enhance your power connectivity with the Mini-Universal MATE-N-LOK Housing, meticulously crafted from durable Nylon 6/6 for reliability in various applications. This single-row housing, in a natural color, supports seamless cable mounting with a crimp termination method, ensuring secure and efficient power transfer. With a high voltage rating of 600 V AC/DC and a contact amperage of 7 A, it's ideal for powering appliances and other devices. Operating within a wide temperature range of -20 to 105 °C (-4 to 221 °F), this connector is versatile and dependable. With a UL 94V-2 flammability standard and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for wire-to-wire connections in power circuits, this connector is a valuable asset in any electrical setup. Each package contains 1000 units, offering ample supply for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 172327-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Number of Power Positions: | 1 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Cap Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 0-0172327-1;172327-1 |
SKU: | AMP172327-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |