172335-1

MINI UMNL PLUG HOUSING 1P

Part Aliases: TE Connectivity 0-0172335-1  
Easily connect power and signal cables with this Mini UMNL Plug Housing, designed for efficient cable mounting in a variety of applications. With a single row and one position, it provides a streamlined solution for organizing connections. The durable Nylon 6/6 construction ensures reliability, meeting CSA and UL standards for safety and performance. Featuring a socket contact type and crimp termination method, it offers secure and efficient connectivity for wires and cables. Operating at voltages up to 600V AC/DC, it's suitable for a wide range of power and signal applications. With a natural housing color and a compact design, it blends seamlessly into any setup. This housing is ideal for appliances and other connector systems requiring a reliable wire-to-wire connection. RoHS compliant and meeting strict flammability standards, it prioritizes safety and environmental responsibility. Packaged in a quantity of 500, it's perfect for large-scale projects. Operating temperatures ranging from -20 to 105°C (-4 to 221°F) ensure performance in diverse environmental conditions. LR7189 certified and ECCN compliant, this Mini UMNL Plug Housing is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172335-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:500
Number of Positions:1
Housing Color:Natural
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Insertion Force:1.5 kg
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:0-0172335-1 172335-1
SKU:AMP172335-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: