172653-4

Heilind Number:AMP172653-4
Manufacturer:TE Connectivity
Manufacturer Number:172653-4
ECAD Model:
3D Model

Description:

DRAWER CONN MALE HSG ASSY 24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172653-4
Amperage:15 A
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:5 in
Pitch:.197 in, 5 mm
Number of Positions:24
Housing Color:Blue
Operating Temperature Range:-20 - 120 °C, -4 - 248 °F
Circuit Application:Signal
Connector System:Wire to Board
Mating Retention:With
SKU:AMP172653-4

Detailed Description

Easily connect and organize your signal circuits with this drawer connector male housing assembly. Featuring 24 positions in a single row, this housing is designed for efficient cable mount installation, with a secure crimp termination method. The blue housing color adds a touch of organization, while the durable construction ensures reliable performance in a wide operating temperature range from -20 to 120°C (-4 to 248°F). Compliant with RoHS standards, this connector system offers peace of mind for your wire-to-board applications, with mating retention for added security. Ideal for various electronic projects, this assembly is a versatile and essential component for your connectivity needs.