172779-1
MIC MARK-2 TAB CONTACT
Easily and efficiently terminate your wire connections with the MIC MARK-2 TAB CONTACT. Designed for automotive, truck, bus, and off-road applications, this crimp contact ensures reliable performance in even the most demanding environments. With a tin plating and a wide operating temperature range of -30 to 105°C (-22 to 221°F), it offers excellent durability and conductivity. Suitable for wire sizes ranging from .3 to .85mm², the F-Crimp design guarantees secure and stable connections. RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your connectivity needs. Trust in the quality and performance of this terminal splice type contact for your critical automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 172779-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .3 - .85 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP172779-1 |
series: | Mark II |
Interface Plating: | Tin (Sn) |
Wire Insulation Diameter: | 1.5 - 2.6 mm / .059 - .102 in |
Wire Size Search: | 18 AWG / 19 AWG / 20 AWG / 21 AWG / 22 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm² / .75 mm² / .85 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |