172781-4

LOW PROFILE MINI AMP-IN (AWG#30-#26)Y-TY

Enhance your connectivity with our Low Profile Mini Amp-In Y-TY. Perfect for wire sizes ranging from AWG#30 to #26, this connector features a Cable Mount (Free-Hanging) design for easy installation. With a current rating of 2A to 2.5A, it's ideal for signal applications. The Crimp termination method ensures secure connections, while the brass contact material with tin plating guarantees durability and reliable performance. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it's suitable for various environments. Each package includes 25,000 units, making it a convenient choice for your connectivity needs. From appliances to industrial applications, this connector is a versatile solution for wire-to-wire and wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172781-4
Amperage:2.5 A, 2 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Contact Type:Pin
Package Quantity:25000
PCB Hole Diameter:.031 in, .79 mm
Insulation Resistance:1000 MΩ
GPL:392
Packaging:Strip
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1308
Wire Size:.05 - .15 mm², 30 - 26 AWG
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.043 - .071 in, 1.1 - 1.8 mm
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Thickness:2 µm
Part Aliases:172781-4
SKU:AMP172781-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: