1734028-1

USB CONN,Plug R/A SMT,Post 1.1

Enhance connectivity with this USB plug, designed for seamless integration onto printed circuit boards. Its right-angle orientation and reflow solder termination method ensure a secure fit, while the thermoplastic housing and nickel-plated shell guarantee durability. Operating efficiently within a wide temperature range, this standard USB Type A connector supports high-speed data and power transmission. With a mounting location on the top and compliance with industry standards, it's a reliable choice for various applications. The gold flash over palladium nickel contact plating and straight leg retention type further enhance its performance, making it ideal for demanding environments. This connector, packaged in a box and tray or tape and reel, is ready for bulk installations and meets RoHS compliance for environmental responsibility. Perfect for use in data and devices, it offers 1.5 A contact amperage and 1500 mating cycles, ensuring long-lasting functionality. Upgrade your connectivity solutions with this USB connector, a key component for powering and signaling applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734028-1
Amperage:1.5 A
Gender:Plug
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Nickel over Copper
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:3200
Mount Location:Top
Contact Amperage:1.5 A
Number of Positions:4
Housing Color:Natural
Termination Type:Surface Mount
GPL:516
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tray, Tape & Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.6 mm
PCB Retention Type:Straight Leg
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3942
Number of Mounting Legs:2
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-HB
Part Aliases:1734028-1
SKU:AMP1734028-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: