1734035-2
Mini USB,R/A,SMT,B Type,pbFree
Easily connect and charge devices with this Mini USB Type B Receptacle. Designed for seamless integration onto a circuit board, this right-angle, surface-mount connector features a durable housing made of PA 9T GF material in a sleek black finish. With a 1A amperage rating and gold flash over palladium nickel plating on the contact mating area, it ensures reliable power and signal transmission. Meeting USB 2.0 standards, it offers high-speed data transfer capabilities. Its compact size, with a pitch of .8mm, makes it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 85°C, it is suitable for various environments. The connector, with a mating cycle of 5000, guarantees long-lasting performance. RoHS compliant and packaged in tape and reel for easy handling, it is a must-have component for electronics assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734035-2 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | PA 9T GF |
Mount Type: | Board Mount |
Termination Method: | Reflow Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .031 in, .8 mm |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | B |
USB Size: | Mini |
USB Version: | 2.0 |
Package Quantity: | 700 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 5 |
Housing Color: | Black |
Termination Type: | Surface Mount |
GPL: | 516 |
Tail Length: | .045 in, 1.15 mm |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 5000 |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | SMT Hold-Down |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7532 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Offset: | 0 mm |
Industry Standard: | USB 2.0 |
Locating Posts: | With |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Locking Latch: | Without |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1734035-2 |
SKU: | AMP1734035-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/19/2022 | PCN-22-136009 - Add Alternative plating. Add gold plating as alternate plating type for exist palladium nickel plus gold flash plating for listed part numbers, Gold plating and Pallium nickel plus gold flash have same performance level, TE will add gold plating as optional plating type for products to avoid any manufacturing and delivery risk | Download |
05/23/2016 | E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download |
12/31/2015 | E-15-016181 - Product Improvement. TE perform solderablity/durability/mang& un-mating etc. test to verified new material and result is ok, so TE hope to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download |
11/11/2015 | E-15-016181-C - Plant request to add more parts number,so need cancel this PCN and release new PCN. | Download |