1734035-2
Cut Tape - MINI USB, TYPE B, R/A, SMT
Introducing the Mini USB Type B Right Angle Surface Mount Connector, an essential component for power and signal transmission in electronic devices. Designed for efficient assembly with reflow soldering, this connector features a compact form factor with a low profile, making it ideal for space-constrained applications. With a housing made of durable PA 9T GF material in sleek black, it offers reliable performance in various environments. The gold flash over palladium nickel plating on the contact mating area ensures optimal conductivity and durability, with a mating cycle rating of 5000. Compliant with USB 2.0 standards, this connector is suitable for high-speed data transfer. Its unique SMT hold-down design and flush PCB seating provide secure and stable mounting. With industry-standard compatibility and RoHS compliance, it meets stringent quality and environmental standards. Perfect for use in consumer electronics, industrial equipment, and more, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734035-2 |
Series: | B |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | PA 9T GF |
Mount Type: | Surface Mount |
Termination Method: | Reflow Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .031 in, .8 mm |
Shell Plating: | Nickel |
Number of Ports: | 1 |
USB Type: | B |
USB Size: | Mini |
USB Version: | 2.0 |
Package Quantity: | 700 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Housing Color: | Black |
Termination Type: | Surface Mount |
GPL: | 516 |
Tail Length: | .045 in, 1.15 mm |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 5000 |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | SMT Hold-Down |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Offset: | 0 mm |
Industry Standard: | USB 2.0 |
Locating Posts: | With |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Locking Latch: | Without |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1734035-2 |
SKU: | AMP1734035-2.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/19/2022 | PCN-22-136009 - Add Alternative plating. Add gold plating as alternate plating type for exist palladium nickel plus gold flash plating for listed part numbers, Gold plating and Pallium nickel plus gold flash have same performance level, TE will add gold plating as optional plating type for products to avoid any manufacturing and delivery risk | Download |
05/23/2016 | E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download |
12/31/2015 | E-15-016181 - Product Improvement. TE perform solderablity/durability/mang& un-mating etc. test to verified new material and result is ok, so TE hope to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download |
11/11/2015 | E-15-016181-C - Plant request to add more parts number,so need cancel this PCN and release new PCN. | Download |