1734035-4
MINI USB, TYPE B, R/A, SMT, MYLAR
Introducing a versatile Mini USB Type B connector, designed for reliable surface mount applications. With a right-angle orientation and top mount location, this connector offers efficient board integration. Featuring a durable PA 9T GF housing in sleek black, it ensures secure connectivity in various environments. The connector is USB 2.0 compliant, supporting data and power transmission with a 1A contact amperage rating. Its gold flash over palladium nickel plating on the mating area guarantees optimal signal integrity. With a compact form factor and 5000 mating cycles durability, this connector is ideal for power and signal applications in electronic devices. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734035-4 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | PA 9T GF |
Mount Type: | Board Mount |
Termination Method: | Reflow Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .031 in, .8 mm |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | B |
USB Size: | Mini |
USB Version: | 2.0 |
Package Quantity: | 700 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 5 |
Housing Color: | Black |
Termination Type: | Surface Mount |
GPL: | 516 |
Tail Length: | .045 in, 1.15 mm |
Packaging: | Tape & Reel |
Pick and Place: | Tape |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 5000 |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | SMT Hold-Down |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7532 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Offset: | 0 mm |
Industry Standard: | USB 2.0 |
Locating Posts: | With |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Locking Latch: | Without |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1734035-4 |
SKU: | AMP1734035-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2016 | E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download |