1734044-2
Centronics,RCPT 37P,R/A,PB
Enhance your connectivity with this Centronics 37-pin right-angle receptacle, designed for seamless integration in a variety of applications. With a durable construction and gold flash contact plating, it ensures reliable performance and longevity. Featuring two rows with 36 positions in total, it offers ample connectivity options. Its standard profile and RoHS compliance make it an ideal choice for environmentally conscious projects. Each piece is conveniently packaged in a tray for easy handling. Upgrade your IO connectors with this high-quality component, a must-have in any D-Sub or D-Ribbon setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734044-2 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 36 |
Profile: | Standard |
Packaging: | Piece/Tray |
SKU: | AMP1734044-2 |
Color: | Black |
Shield Plating Material: | Nickel |
Shell Plating Material: | Nickel |
Shield Material: | Steel |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Bail-Clip Material: | Stainless Steel |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Rivet, 4/40 UNC / Bail Lock |
Boardlock Material: | Brass |
Mounting Hole Diameter: | 3.2 mm |
Panel Attachment Style: | Rear Mount |
Panel Mount Feature: | With |
Circuit Application: | Signal |
Shielded: | Yes |
Connector System: | Cable-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .085 |
Orientation: | Standard |
Product Type: | Connector |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 125 °C / -67 - 257 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |