1734100-9

Heilind Number:AMP1734100-9
Manufacturer:TE Connectivity
Manufacturer Number:1734100-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Champ050 series,80pos,Au over PdNi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734100-9
Series:CHAMP .050 Series I
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Row Spacing:.066 in
Contact Amperage:1 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
GPL:032
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.031 - .063 in, .8 - 1.6 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2253
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Keying Post
Termination Post Length:.1 in, 2.54 mm
Insertion Force:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1734100-9
SKU:AMP1734100-9

Detailed Description

Introducing the Champ050 Series, a high-performance connector designed for board mount applications. With 80 gold-plated positions and a pitch of 1.27mm (.05 inches), it ensures reliable signal transmission in various electronic devices. The housing, made of LCP (Liquid Crystal Polymer) in sleek black, meets UL 94V-0 flammability standards for enhanced safety. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), this connector is suitable for demanding environments. Featuring through-hole solder termination and PCB retention with retention legs, it offers secure and stable attachment to boards with a thickness of .8 to 1.6mm (.031 to .063 inches). With a contact rating of 1A at 250VAC, it is ideal for signal applications. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental and export regulations. Whether for industrial or consumer electronics, the Champ050 Series ensures efficient and durable connectivity.