| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734101-6 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .0748 in, 1.904 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 1 A |
| Number of Positions: | 60 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 10 mm, .393 in |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734101-6 |
| SKU: | AMP1734101-6 |
1734101-6
Specifications
Detailed Description
Introducing the Champ050 series, featuring a 60-position connector designed for high-performance applications. With a durable housing material and through-hole solder termination method, this connector is built for reliability. Each contact is made of phosphor bronze with gold flash plating, ensuring optimal signal transmission. The straight body orientation and 1.27mm pitch make for easy integration onto the board. Operating at up to 250VAC and 1A, it meets stringent quality standards. Ideal for signal circuit applications, this connector offers versatility and durability. With UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Elevate your connectivity with the Champ050 series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734100-6 | ![]() |


