1734366-2
USB, RCPT ASS'Y, V/T, A TYPE, WHITE
Enhance your connectivity with this USB Receptacle Assembly, designed for seamless integration into your devices. Featuring a standard Type A connector with through-hole termination, this white-colored assembly ensures reliable power and signal transmission. Its straight body orientation and top-mount location offer easy installation on the circuit board. With a maximum operating temperature of 80°C and UL 94V-0 flammability standard, it guarantees durability and safety. The gold flash over palladium nickel plating in the contact mating area ensures efficient performance, with a mating cycle of 1500. Meeting USB 2.0 standards, this connector is ideal for power and signal applications, making it a versatile choice for various electronic devices. RoHS compliant and suitable for a wide range of industries, this USB receptacle assembly is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734366-2 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Maximum Operating Temperature: | 80 °C |
Body Orientation: | Straight |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Vertical |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 2400 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | White |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .11 in, 2.8 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.6 mm |
PCB Retention Type: | Kinked Legs |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 240 °C, 464 °F |
Halogen Free: | No |
Locking Feature: | Without |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1734366-2 |
SKU: | AMP1734366-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |