1734366-3
USB, RCPT ASS'Y, V/T, A TYPE, BLUE
Experience seamless connectivity with our USB Receptacle Assembly, designed for high-performance applications. This Type A connector, featuring a vibrant blue housing, ensures reliable data and power transmission. With a straight body orientation and board mount capability, it offers easy installation on your device. The through-hole termination method with wave soldering guarantees secure and durable connectivity, even in demanding environments. Meeting UL 94V-0 standards for material flammability, this connector is both safe and efficient. Gold-plated contacts with a mating cycle of 1500 ensure long-lasting performance, while the 1A amperage rating supports power and signal transmission. Perfect for power and signal applications, this USB connector complies with RoHS regulations for environmental responsibility. Elevate your connectivity experience with this versatile and dependable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734366-3 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Maximum Operating Temperature: | 80 °C |
Body Orientation: | Straight |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Vertical |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 1200 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Blue |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .11 in, 2.8 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.6 mm |
PCB Retention Type: | Kinked Legs |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7532 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 240 °C, 464 °F |
Halogen Free: | No |
Locking Feature: | Without |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1734366-3 |
SKU: | AMP1734366-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/19/2022 | PCN-22-136009 - Add Alternative plating. Add gold plating as alternate plating type for exist palladium nickel plus gold flash plating for listed part numbers, Gold plating and Pallium nickel plus gold flash have same performance level, TE will add gold plating as optional plating type for products to avoid any manufacturing and delivery risk | Download |