1734509-2
RJ45,8P8C,W/LED,G/Y,15u"
Enhance your network connectivity with our RJ45 Jack, featuring 8 positions and 8 contacts. Designed for Cat 3 LAN applications, this black housing component offers reliable signal transmission with a low profile design. LED indicators in yellow and green provide visual status feedback, while the right-angle mount orientation and through-hole solder termination ensure easy installation on your PCB. With a durable PA 46 GF30 housing and UL 94V-0 flammability rating, this connector guarantees long-lasting performance even in harsh environments. Stay grounded with two PCB ground tabs and shielded protection, meeting stringent quality standards for signal integrity. Suitable for a single port configuration, this RJ45 Jack is your essential solution for data and device connectivity. RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734509-2 |
Amperage: | 1 A |
Housing Material: | PA 46 GF30 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Keying: | No |
Package Quantity: | 1800 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
LED Lightpipe Material: | Copper Alloy |
LED Color (Bottom Right): | Yellow |
LED Color (Bottom Left): | Green |
PCB Ground Tab Location: | .171 in, 4.35 mm |
Profile: | Low |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .087 in, 2.2 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
Shielded: | Yes |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.3 mm, .445 in |
Ground Component Type: | Grounding Clips |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1734509-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |