1734510-2

MINI USB,RCPT, R/A, DIP, B Type, 30u" Au

This Mini USB Type B Right Angle Receptacle features a through-hole termination method for secure board mount assembly. With a contact amperage of 1A and a housing material made of UL 94V-0-rated Polyamide 9T, it ensures reliable performance in various operating environments. The connector, compliant with USB 2.0 standards, offers a gold flash over palladium nickel contact mating area plating for enhanced durability. Its right-angle body orientation, black housing color, and tray packaging make it suitable for power and signal applications. With a mating cycle of 5000, this connector guarantees long-lasting connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734510-2
Amperage:1 A
Gender:Receptacle
Housing Material:Polyamide 9T
Mount Type:Board Mount
Termination Method:Wave Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.031 in, .8 mm
Shell Plating:Tin over Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Mini
USB Version:2.0
Package Quantity:95
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Through Hole
GPL:516
Tail Length:.113 in, 2.85 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.6 mm
PCB Retention Type:Straight Leg
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7532
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
Offset:0 mm
Shell Plating Finish:Matte
Industry Standard:USB 2.0
Locating Posts:Without
Maximum Soldering Temperature:265 °C, 509 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:1734510-2
SKU:AMP1734510-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/23/2016E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304).Download