1734577-3
MOD-JK,8P8C,SHD W/LED, G/Y,30U"
Enhance your networking setup with our MOD-JK RJ45 connector, featuring a sleek black housing with built-in LEDs for easy visual identification. Crafted with durable PA 46 GF30 material and UL 94V-0 standards, this connector ensures reliable performance. With its 8P8C configuration and through-hole solder termination, it offers seamless connectivity for Cat 3 LAN applications. The green and yellow LED indicators on the top left and right provide status notifications, while the brass shield with nickel plating ensures signal integrity. Suitable for vertical board or panel mounting, this connector is ideal for a wide range of signal circuit applications. With RoHS compliance and a wide operating temperature range, it guarantees both environmental safety and performance reliability. Upgrade your network infrastructure with this high-quality RJ45 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734577-3 |
Color: | Black |
Amperage: | 1 A |
Housing Material: | PA 46 GF30 |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 100 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
LED Lightpipe Material: | Epoxy Resin |
LED Color (Top Left): | Green |
LED Color (Top Right): | Yellow |
PCB Ground Tab Location: | .152 in, 3.85 mm |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .1281 in, 3.25 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.5 mm, .65 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1734577-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |