| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734580-3 |
| Amperage: | 1 A |
| Housing Material: | PA 46 GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 25 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Low |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Panel Ground Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .1281 in, 3.25 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.25 mm, .482 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1734580-3 |
1734580-3
Specifications
Detailed Description
Enhance your network connectivity with our MOD-JacK RJ45 8P8C Shielded Low Profile Connector, featuring 30u" Au plating for optimal performance. Crafted with durable PA 46 GF30 housing and Phosphor Bronze contacts, this Through Hole - Solder termination connector ensures secure and reliable signal transmission. Compliant with UL 94V-0 flammability standards, it guarantees safety in operation. With a single-port, right-angle mount orientation and standard latch, it offers versatile installation options. Perfect for Cat 3 LAN applications, this connector is ideal for data and device connectivity in various environments, with a wide operating temperature range of -40 to 85°C (-40 to 185°F). RoHS compliant and designed for PCB grounding, it meets industry standards for environmental responsibility and performance. Whether for commercial or industrial use, this RJ45 connector is a crucial component for high-speed Ethernet and communication systems.

