1734742-6
.5 FPC VT ZIF Type-A 6 CONT
Enhance your electronic connections with this high-quality Connector Assembly from our FPC series. Designed for seamless integration, it features a straight body orientation with a surface mount termination method, ensuring secure and efficient board attachment. With a housing made of durable PA 9T GF and gold-plated phosphor bronze contacts, it guarantees reliable performance in diverse environments. Boasting a 6-contact, single-row configuration with a .5mm pitch, it's ideal for signal transmission at up to 50V AC. Its compact dimensions and vertical mount orientation make it versatile for various applications. RoHS compliant and packaged in tape for convenient handling, this connector is a must-have for your circuitry needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734742-6 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 9T GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Straight |
Pitch: | .0197 in, .5 mm |
Voltage: | 50 V AC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .007 µm, 30 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .03 µm, 120 µin |
Connector Height: | .163 in, 4.15 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 0290 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | .343 in, 8.7 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .15 in, 3.8 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 1734742-6 |
SKU: | AMP1734742-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2023 | PCN-23-163257 - Adding Additional Resin Supplier. Current supplier may be at risk of material shortage. Added an optional resin raw material for dual source. | Download |