1734775-1
USB Conn.,RCPT.,FLAG,R/A,DIP,TAIL 2.45mm
Enhance your device connectivity with this USB Type A Receptacle Connector, featuring a sleek Flag design for seamless integration into your circuit board. With a robust housing material and wave solder termination method, it ensures durability and secure attachment. Operating at a maximum temperature of 50°C, it offers reliable performance in various environments. This standard USB 2.0 connector, compliant with RoHS standards, supports 1.5A amperage for efficient power and signal transmission. Its gold flash plating over palladium nickel contact mating area guarantees high conductivity, while the kinked legs and flange panel mount feature provide easy installation. Designed for a mating cycle of 250, it offers long-term reliability. Suitable for power and signal applications, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734775-1 |
Amperage: | 1.5 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Maximum Operating Temperature: | 50 °C |
Body Orientation: | Flag |
Pitch: | .078 in, 2 mm |
Shell Plating: | Nickel over Copper |
Number of Ports: | 1 |
Orientation: | Flag |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 100 |
Mount Location: | Top |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .096 in, 2.45 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 250 |
PCB Thickness (Recommended): | 1.6 mm |
PCB Retention Type: | Kinked Legs |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 4 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 240 °C, 464 °F |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1734775-1 |
SKU: | AMP1734775-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2014 | E-14-014356 - Product Improvement. | Download |