1735042-9

Heilind Number:AMP1735042-9
Manufacturer:TE Connectivity
Manufacturer Number:1735042-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 9P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735042-9
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:10 mm, .433 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.157 in, 4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1735042-9
SKU:AMP1735042-9

Detailed Description

Enhance your signal transmission with our FPC Connector Assembly, ideal for board mount applications. Featuring a durable Nylon GF housing in a natural color, this connector boasts a contact layout of Staggered Type A for optimal performance. With a contact design of Single Beam and termination method of Surface Mount, it ensures secure and reliable connections. Operating at temperatures ranging from -20 to 85°C (-4 to 185°F), it's suitable for various environments. This FPC connector, compliant with RoHS standards, comes in a package quantity of 800, making it perfect for bulk installations. Experience seamless data and device connectivity with our high-quality FPC Connector Assembly.