1735447-6
HPI 2.0 RECEPTACLE HOUSING, 6P
Enhance your power and signal connections with our HPI 2.0 Receptacle Housing, featuring 6P contacts in a sleek natural finish. Crafted from durable thermoplastic, this housing ensures reliable performance for various applications. With a 3A amperage rating and 250V AC/DC voltage, it guarantees efficient power transmission. The cable mount design allows for easy installation, while the latch lock mechanism ensures secure connectivity. Meeting UL 94V-0 flammability standards, it prioritizes safety. Suitable for wire sizes 30-24 AWG, its inline contact layout and connector system make it ideal for wire-to-board configurations. From its compact .258" height to its 12.8mm overall length, every detail is meticulously crafted for optimal functionality. Operating in a wide temperature range of -25°C to 85°C (-13°F to 185°F), it's suitable for diverse environments. Perfect for data and device applications, this connector, part of our extensive PCB Socket Receptacles collection, offers seamless integration and dependable performance for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1735447-6 |
Color: | Natural |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Copper Alloy |
Overall Height: | .258 |
Overall Length: | 12.8 |
Pitch: | .079 in, 2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 600 |
Lock Type: | Latch |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 289 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .258 in, 6.55 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E976 |
Wire Size: | .05 - .02 mm², 30 - 24 AWG |
Contact Layout: | Inline |
Connector Length: | 12.8 mm, .504 in |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Connector Width: | .37 in, 9.4 mm |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Locking Interface: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1735447-6 |
SKU: | AMP1735447-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |