| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735452-5 |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Package Quantity: | 50 |
| Mount Location: | Top |
| Contact Configuration: | 7P + 9P |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | B90 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| Boardlock Material: | Copper Alloy |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L211 |
| Height Above PC Board: | .157 in, 4 mm |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Straddle Mount |
| Shell: | Without |
| High Temperature Housing: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1735452-5 |
| SKU: | AMP1735452-5 |
1735452-5
Specifications
Detailed Description
Enhance your electronic assemblies with this Micro SATA Plug, featuring a compact design with 7P+9P configuration. Crafted from durable thermoplastic, it ensures reliable performance and longevity. With a 1.27mm pitch and board mount compatibility, it offers easy installation. The housing is UL 94V-0 compliant, guaranteeing safety. Gold-plated contacts with a 15 µin thickness ensure optimal signal transmission. Operating efficiently in a wide temperature range, from -40 to 85°C, this connector is perfect for power and signal applications. Its right-angle mount orientation and high-temperature housing make it versatile for various projects. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Ideal for cable-to-board connections, it's a must-have component for high-speed assemblies.

