1735452-6

Heilind Number:AMP1735452-6
Manufacturer:TE Connectivity
Manufacturer Number:1735452-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Assembly Micro SATA Plug 7P+9P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735452-6
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Package Quantity:50
Mount Location:Top
Contact Configuration:7P + 9P
Contact Amperage:1.5 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
GPL:B90
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
Boardlock Material:Copper Alloy
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L211
Height Above PC Board:.157 in, 4 mm
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Straddle Mount
Shell:Without
High Temperature Housing:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:1735452-6
SKU:AMP1735452-6

Detailed Description

Introducing an essential component for efficient assembly processes, this Micro SATA Plug features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With a single row layout and right-angle mount orientation, it ensures seamless board integration. Its 16 gold-plated contacts, comprising 7P + 9P configuration, guarantee reliable power and signal transmission, with a contact amperage of 1.5 A. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), this connector is suitable for various environments. Designed for cable-to-board connections, it is lead-free solder capable, making it environmentally friendly. Perfect for high-speed applications, it is RoHS compliant, embodying quality and performance in one compact unit.