173637-1

Heilind Number:AMP173637-1
Manufacturer:TE Connectivity
Manufacturer Number:173637-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT .15 DIA TERMINAL 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173637-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP173637-1

Detailed Description

Enhance your electrical connections with our RT .15 Dia Terminal for 18-14 AWG wires. This Ring Tongue connector, crafted from durable Brass, ensures reliable performance in various applications. Featuring a #6 stud size and M3.5 compatibility, it accommodates standard hardware with ease. The straight orientation and open barrel design facilitate efficient installations. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is suitable for diverse environments. With a wire size capacity of .8 to 2mm² (14-18 AWG), it offers versatility in connectivity. Trust in our Rings & Spades supplier product to deliver quality and precision in every terminal application. Non-RoHS compliant. Elevate your Crimp Terminal setup with this essential component.