1738280-1

Heilind Number:AMP1738280-1
Manufacturer:TE Connectivity
Manufacturer Number:1738280-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHELL ASY,KIT,RECPT,GPRB2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1738280-1
Gender:Female
Amperage:7.5 A
Mount Type:Panel Mount
Row Spacing:.05 in, 1.27 mm
Contact Type:Pin, Socket
Accessory Type:Housing
Housing Material:Aluminum
Product:Rectangular Connector Housings
Circuit Application:Power
Operating Temperature Range:-65 - 155 °C, -85 - 311 °F
SKU:AMP1738280-1

Detailed Description

Enhance your power connections with this Shell Assembly Kit for Receptacle GPRB2, designed for high-performance applications. Constructed from durable aluminum, it ensures reliable conductivity and longevity. The panel mount feature offers easy installation, while the female gender and socket/pin contact type cater to versatile connectivity needs. With an amperage rating of 7.5 A, this housing is suitable for power-intensive tasks. Its compact design, with a row spacing of 1.27 mm, makes it ideal for space-constrained environments. Operating seamlessly in temperatures ranging from -65 to 155 °C (-85 to 311 °F), it guarantees consistent performance even in harsh conditions. Complying with RoHS standards, this connector housing is environmentally friendly, making it a responsible choice for your power setups. Upgrade your power connectors effortlessly with this essential accessory.