174047-2
040 MULTILOCK PLUG 20P
Introducing the Multilock Connector System's 2-row housing, designed for female terminals in automotive applications. With a compact 2.5mm pitch and 20 positions, this connector ensures secure and reliable signal transmission. Constructed from PBT material meeting UL 94-HB flammability standards, it offers durability in harsh environments. Featuring polarization for proper mating, it guarantees error-free connections. Operating at temperatures ranging from -30 to 105°C, it is suitable for a wide range of operating conditions. The black housing with integrated locking feature ensures easy and secure installation. With a 180° cable exit angle and compact dimensions, it enables efficient wire-to-wire connections. RoHS compliant and serviceable, this connector accessory is essential for automotive wiring systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174047-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 20 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.063 in |
Cable Exit Angle: | 180° |
Height: | 18.5 mm, .728 in |
Width: | 18.9 mm, .744 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174047-2 |
SKU: | AMP174047-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | P-20-018797 - Product Improvement: Packaging method | Download |
10/23/2019 | P-19-018116 - Manufacturing Location Change. | Download |
10/15/2019 | P-19-017593 - Product improvement. Change of shipping location from HL20 to EPDC. | Download |
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |
04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |