174053-2

040 MULTILOCK I/O CONN 16PASSY

Elevate your automotive connectivity with the Multilock Connector System, featuring a durable black housing for two rows of 16 signal positions. Designed for through-hole solder termination, this connector ensures reliable performance even in harsh environments, with a maximum operating temperature of 105°C. UL 94-HB material flammability standard compliance guarantees safety, while a 2.5mm pitch and 1.6mm PCB thickness offer seamless integration. With horizontal/90° mount orientation and a compact 35mm width, this connector is ideal for space-constrained applications. Its tin plating and 12VDC rating make it suitable for signal transmission, while RoHS compliance underscores its environmental responsibility. Perfect for automotive circuit applications, this connector is a versatile and dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174053-2
Color:Black
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Package Quantity:95
Number of Positions:16
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:16
Tab Width:.039 in, 1 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.378 in, 35 mm
PCB Mount Alignment:Without
Length:21.7 mm, .854 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:16.7 mm, .657 in
Material Flammability Standard:UL 94-HB
Part Aliases:174053-2
SKU:AMP174053-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/21/2018P-18-015502 - Product improvement. In order to meet all specification requirements to cover increasing market demand and better service our customers.Product Change Notice Download
07/06/2018P-18-016050 - Product improvement Cancelled. Were hereby to inform you that PCN P-18-015502 will be cancelled. Product Change Notice Download