174058-2
040 MULTILOCK CAP 12P
Discover the essential Housing for male terminals in our Multilock Connector System, designed for optimal performance in automotive applications. This two-row connector, featuring a pitch of 2.5mm, ensures secure and efficient signal transmission at 12V DC. With 12 positions and a compact design, it offers versatility while meeting stringent UL 94-HB flammability standards. The durable PBT body, operating flawlessly in temperatures ranging from -30 to 105°C, guarantees reliability in any environment. Integrated polarization and terminal position assurance enhance ease of use and installation. Rugged and serviceable, this black connector with a 180° cable exit angle is a vital component for automotive connectivity. ROHS compliant for peace of mind, it's the perfect choice for your wire-to-wire connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174058-2 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, .138 in, 3.5 mm, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.291 in |
Cable Exit Angle: | 180° |
Height: | 17.85 mm, .703 in |
Width: | 23.7 mm, .933 in |
Mating Tab Width: | .039 in, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0174058-2;174058-2 |
SKU: | AMP174058-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | P-23-025018 - Packaging Change. Packing inner bag change |
Download |