174193-1
AMPLIMITE CABLE CLAMP KIT
Enhance your cable management with the AMPLIMITE Cable Clamp Kit, a crucial accessory for securing and organizing cables in any setup. This two-piece RFI/EMI shield clamp, designed for shell size 3 connectors, offers reliable protection with its nickel over copper plating. With a 180° cable exit angle and a maximum insulation diameter of .531 inches, it accommodates various cable sizes efficiently. Perfect for applications in Data and Devices, this kit ensures optimal connectivity and signal integrity. Made of durable zinc alloy with a nickel over copper plating finish, it guarantees long-lasting performance. ROHS compliant and meticulously crafted, this cable clamp kit is a must-have for any professional installation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174193-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 3 |
Package Quantity: | 1 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 25 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Bag |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | 13.5 mm, .531 in |
Grommets: | Without |
Cable Clamp Material: | Zinc Alloy |
Cable Clamp Plating: | Nickel over Copper |
Part Aliases: | 174193-1 |
SKU: | AMP174193-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |