1742291-1
FASTON 250 RECEPTACLE 16-14 AWG TPPHBZ
Enhance your electrical connections with this FASTON 250 Receptacle. Designed for 16-14 AWG wires, it ensures secure and efficient performance. The contact material of Phosphor Bronze with Tin plating guarantees durability and conductivity. With an overall length of .67 inches (17.01 mm) and a compatible tab width of .25 inches (6.35 mm), it offers versatile installation options. The flag orientation and F-Crimp design make it easy to connect, while the open barrel accepts wire insulation diameters ranging from .11 to .21 inches (2.79 to 5.33 mm). Operating smoothly in temperatures from -40 to 110°C (-40 to 230°F), this receptacle is a reliable choice for various applications. RoHS compliant and supplied by Quick Disconnects, it meets high-quality standards in the industry. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1742291-1 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 17.01 mm, .67 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1742291-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .045 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download |