Enhance your electrical connections with our AMVAR STAKE SPLICE 020TPBR, a durable and reliable solution from the AMPLIVAR Terminals and Splices series. Designed for easy installation via crimping, this splice features a tin contact plating for optimal conductivity. Suitable for wire sizes ranging from 1.54 to 3.46 mm² (12.5-15.5 AWG), it accommodates a wide range of applications. With an open barrel design and non-insulated construction, it offers versatility and efficiency in your projects. Rest assured, this splice is fully compliant with RoHS regulations, making it a sustainable choice for your connectivity needs. Trust in our high-quality supplier product to deliver exceptional performance. Elevate your connectivity with this essential splice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742324-2
Series:AMPLIVAR Terminals and Splices
Termination Method:Crimp
Contact Plating:Tin
Wire Size:12.5 - 15.5 AWG, 1.54 - 3.46 mm², 3000 - 6000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP1742324-2
Plating Material:Tin
Weight per Piece:.397 g
Splice Material:Brass
Splice Capacity:2
Strip Orientation:End Feed
Number of Serrations:7
Terminal and Splice Type:Splice
Material Thickness:.58 mm / .023 in
Overall Length:14.22 mm / .56 in
Wire Diameter Range:1.36 - 1.93 mm / .05 - .07 in
Material Width:2.03 mm / .08 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:3.04 mm / .12 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: