Introducing our AMPLIVAR Terminals and Splices, essential components for secure and efficient electrical connections. Designed for durability and performance, these terminals feature a tin contact plating that ensures reliable conductivity. With a wire size compatibility ranging from 9 to 12 AWG, they accommodate a wide range of applications with ease. The open barrel design facilitates easy installation, making them ideal for various crimping needs. ROHS compliant and meticulously crafted, these terminals guarantee both safety and quality in every connection. Upgrade your electrical setup with our premium splices and enhance your workflow with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742348-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:3.46 - 6.38 mm², 7000 - 13000 CMA, 9 - 12 AWG
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Terminal
SKU:AMP1742348-1
Plating Material:Tin
Splice Material:Brass
Splice Capacity:1
Strip Orientation:End Feed
Number of Serrations:9
Terminal and Splice Type:Splice
Material Thickness:.76 mm / .03 in
Overall Length:20.4 mm / .803 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: