62303-2
AMVAR SPLC 400-1500 016TPBR
Enhance connectivity with the AMVAR SPLC 400-1500 016TPBR, a durable and versatile splice from our AMPLIVAR Terminals and Splices series. With a tin contact plating, it ensures efficient transmission for wire sizes ranging from 400 to 1500 CMA (.26 to .8 mm², 18.5 to 24 AWG). Featuring an open barrel design, it facilitates easy installation, while its non-insulated construction offers flexibility in application. Compliant with RoHS standards, this splice is a reliable choice for various connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62303-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 18.5 - 24 AWG, .26 - .8 mm², 400 - 1500 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62303-2 |
Plating Material: | Tin |
Weight per Piece: | .107 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 9 |
Terminal and Splice Type: | Splice |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 2.03 mm / .08 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/22/2024 | PCN-24-205447 - Packaging Change. there will be improvement in packaging box from current Box size: 515.6X280.7X294.7 single wall C flute to Box size: 511x284x293 double wall, BC flute. This change follows a strict procedure, which guarantees quality, ability to supply and form fit function of the concerned products. |
Download |
07/15/2023 | PCN-23-171492 - Packaging Improvement. Packaging improvement done for part number 62303-2 as mentioned below: Packaging quantity: Before: 20kpcs/reel, after: 40kpcs/reel. Shipper Quantity: Before: 60kpcs/box, after: 120kpcs/box. |
Download |
06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |