1742375-1
TAB,FASON,.375 SERIES
Enhance your PCB assembly with our .375 Series Quick Disconnect Tab Terminals. Designed for secure Through Hole termination, these tabs offer reliable connectivity for your electronic components. With a Straight orientation and a convenient Stud Mounting style, they ensure easy installation. Crafted with high-quality materials, they guarantee durability and performance. Compliant with RoHS standards, you can trust in their environmental responsibility. Perfect for various applications, these terminals are a must-have for your connector and wiring projects. Upgrade your setup with these essential components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1742375-1 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1742375-1 |
series: | FASTON 375 |
Plating Material: | Tin |
Plating Thickness: | 150 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Underplating Material: | Brass |
Mating Tab Width: | 9.53 mm / .375 in |
Mating Tab Thickness: | 1.19 mm / .047 in |
Receptacle Terminal Stock Thickness: | 1.198 mm / .0472 in |
Stud Diameter: | 4.5 mm / .177 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |